Vishay 220μF Aluminium Electrolytic Capacitor 25V dc - MAL202126221E3
- RS Stock No.:
- 280-3276
- Distrelec Article No.:
- 167-04-751
- Mfr. Part No.:
- MAL202126221E3
- Brand:
- Vishay
Subtotal (1 reel of 1000 units)*
£867.00
(exc. VAT)
£1,040.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2,000 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.867 | £867.00 |
*price indicative
- RS Stock No.:
- 280-3276
- Distrelec Article No.:
- 167-04-751
- Mfr. Part No.:
- MAL202126221E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 220µF | |
| Voltage | 25V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.5 x 18mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 220µF | ||
Voltage 25V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.5 x 18mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Related links
- Vishay 220μF Aluminium Electrolytic Capacitor 25V dc - MAL202126221E3
- Vishay 68000μF Aluminium Electrolytic Capacitor 25V dc - MAL210116683E3
- Vishay 470μF Aluminium Electrolytic Capacitor 25V dc - MAL212016471E3
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E330AP
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UWD1E101MCL1GS
- Nichicon 680μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UCL1E681MNL1GS
- Panasonic 22μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFN1E220R
- Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEHD1E101AP
