Vishay 470 μF Capacitor 100V dc, Through Hole Axial
- RS Stock No.:
- 280-3271
- Distrelec Article No.:
- 167-08-903
- Mfr. Part No.:
- MAL202119471E3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£5.85
(exc. VAT)
£7.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 375 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.85 |
| 10 - 19 | £5.34 |
| 20 - 49 | £4.67 |
| 50 + | £4.01 |
*price indicative
- RS Stock No.:
- 280-3271
- Distrelec Article No.:
- 167-08-903
- Mfr. Part No.:
- MAL202119471E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 470μF | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Construction | Non-Solid Electrolyte | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Termination Type | Axial | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 980mA | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 8000 h | |
| Lead Pitch | 35mm | |
| Standards/Approvals | CECC 30301, IEC 60062, IEC 60384-4/EN 130300 | |
| Tolerance | ±20 % | |
| Leakage Current | 98μA | |
| Series | 021 ASM | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 0.310Ω | |
| Dissipation Factor | 0.09% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 470μF | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Construction Non-Solid Electrolyte | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Termination Type Axial | ||
Pin Count 2 | ||
Capacitor Ripple Current 980mA | ||
Maximum Operating Temperature 85°C | ||
Lifetime 8000 h | ||
Lead Pitch 35mm | ||
Standards/Approvals CECC 30301, IEC 60062, IEC 60384-4/EN 130300 | ||
Tolerance ±20 % | ||
Leakage Current 98μA | ||
Series 021 ASM | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 0.310Ω | ||
Dissipation Factor 0.09% | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Related links
- Vishay 470 μF Capacitor 100V dc, Through Hole - MAL202119471E3 Axial
- Vishay 470 μF Capacitor 100V dc, Through Hole Axial
- Vishay 470 μF Capacitor 100V dc, Through Hole - MAL213819471E3 Axial
- Vishay 470 μF Capacitor 25V dc, Through Hole Axial
- Vishay 470 μF Capacitor 10V dc, Through Hole Axial
- TDK 470 μF Capacitor 100V dc, Through Hole Axial
- Vishay 470 μF Capacitor 6.3V dc, Through Hole Axial
- Vishay 470 μF Capacitor 16V dc, Through Hole Axial
