Vishay 470μF Aluminium Electrolytic Capacitor 100V dc - MAL202119471E3
- RS Stock No.:
- 280-3270
- Mfr. Part No.:
- MAL202119471E3
- Brand:
- Vishay
Subtotal (1 box of 120 units)*
£309.00
(exc. VAT)
£370.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 600 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 120 + | £2.575 | £309.00 |
*price indicative
- RS Stock No.:
- 280-3270
- Mfr. Part No.:
- MAL202119471E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 470µF | |
| Voltage | 100V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 18 x 30mm | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 470µF | ||
Voltage 100V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 x 30mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Related links
- Vishay 470μF Aluminium Electrolytic Capacitor 100V dc - MAL202119471E3
- Nichicon 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 100V dc - UHE2A221MHD6
- Vishay 10μF Aluminium Electrolytic Capacitor 100V dc - MAL202139109E3
- Vishay 470μF Aluminium Electrolytic Capacitor 100V dc - MAL213819471E3
- Vishay 47μF Aluminium Electrolytic Capacitor 100V dc - MAL202139479E3
- Vishay 2.2μF Aluminium Electrolytic Capacitor 100V dc - MAL213839228E3
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A220
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 100V dc Through Hole - ECA2AHG100
