Vishay 1800μF Aluminium Electrolytic Capacitor 400V dc - MAL229966182E3
- RS Stock No.:
- 280-0468
- Mfr. Part No.:
- MAL229966182E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£57.09
(exc. VAT)
£68.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 171 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £57.09 |
| 2 - 4 | £55.49 |
| 5 - 9 | £53.90 |
| 10 + | £52.35 |
*price indicative
- RS Stock No.:
- 280-0468
- Mfr. Part No.:
- MAL229966182E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1800µF | |
| Voltage | 400V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 40 x 100mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1800µF | ||
Voltage 400V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 40 x 100mm | ||
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium case with 4 terminal snap in version. This aluminium electrolytic capacitor has a long useful life and high ripple current capability.
Lead free
RoHS compliant
Insulated with a blue sleeve
High ripple current capability
Stable mounting and keyed polarity
Pressure relief on the side of the aluminium case
RoHS compliant
Insulated with a blue sleeve
High ripple current capability
Stable mounting and keyed polarity
Pressure relief on the side of the aluminium case
Related links
- Vishay 1800μF Aluminium Electrolytic Capacitor 400V dc - MAL229966182E3
- Vishay 22μF Aluminium Electrolytic Capacitor 400V dc - MAL215236478E3
- Vishay 68μF Aluminium Electrolytic Capacitor 400V dc - MAL215266689E3
- Vishay 1000μF Aluminium Electrolytic Capacitor 400V dc - MAL229956102E3
- Nichicon 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGX2G101MELZ25
- KEMET 330μF Aluminium Electrolytic Capacitor 400V dc - PEH534VCF3330M2
- Vishay 10μF Aluminium Electrolytic Capacitor 400V dc - MAL215236109E3
- Vishay 10μF Aluminium Electrolytic Capacitor 400V dc - MAL215266109E3
