Vishay 1000μF Aluminium Electrolytic Capacitor 50V dc - MAL215099117E3
- RS Stock No.:
- 280-0329
- Mfr. Part No.:
- MAL215099117E3
- Brand:
- Vishay
Subtotal (1 reel of 100 units)*
£332.20
(exc. VAT)
£398.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | £3.322 | £332.20 |
*price indicative
- RS Stock No.:
- 280-0329
- Mfr. Part No.:
- MAL215099117E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1000µF | |
| Voltage | 50V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 18 x 18 x 16mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1000µF | ||
Voltage 50V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 x 18 x 16mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in SMD version with base plate. This aluminium electrolytic capacitor has a long useful life and very high ripple current.
Lead free
RoHS compliant
Very low impedance
High reliability and low ESR
Charge and discharge proof
RoHS compliant
Very low impedance
High reliability and low ESR
Charge and discharge proof
Related links
- Vishay 1500μF Aluminium Electrolytic Capacitor 50V dc - MAL215099117E3
- Vishay 470nF Aluminium Electrolytic Capacitor 50V dc - MAL215371477E3
- Vishay 100μF Aluminium Electrolytic Capacitor 50V dc - MAL214699104E3
- Vishay 1000μF Aluminium Electrolytic Capacitor 50V dc - MAL215099115E3
- Vishay 47μF Aluminium Electrolytic Capacitor 50V dc - MAL216051479E3
- Vishay 330μF Aluminium Electrolytic Capacitor 50V dc - MAL215099112E3
- Vishay 22μF Aluminium Electrolytic Capacitor 50V dc - MAL215267229E3
- Vishay 100μF Aluminium Electrolytic Capacitor 50V dc - MAL216051101E3
