Vishay 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL215097102E3
- RS Stock No.:
- 280-6756
- Mfr. Part No.:
- MAL215097102E3
- Brand:
- Vishay
Subtotal (1 reel of 250 units)*
£204.75
(exc. VAT)
£245.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 250 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | £0.819 | £204.75 |
*price indicative
- RS Stock No.:
- 280-6756
- Mfr. Part No.:
- MAL215097102E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 220µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 x 10 x 104mm | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 220µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 x 10 x 104mm | ||
- COO (Country of Origin):
- AT
The Vishay aluminium electrolytic capacitors that surface mounting device version with base plate and lead pb free reflow solderable. Non solid electrolyte, used for automotive, general industrial, telecom applications.
Very low impedance
Charge and discharge proof
Charge and discharge proof
Related links
- Vishay 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL215097102E3
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UCM1H470MCL1GS
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221P
- Vishay 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL216099101E3
- Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UWD1H470MCL1GS
- Vishay 330μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL214699107E3
