Vishay 1000μF Aluminium Electrolytic Capacitor 35V dc - MAL215099014E3
- RS Stock No.:
- 280-0320
- Mfr. Part No.:
- MAL215099014E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£2.27
(exc. VAT)
£2.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.27 |
| 10 - 19 | £1.98 |
| 20 - 49 | £1.70 |
| 50 + | £1.41 |
*price indicative
- RS Stock No.:
- 280-0320
- Mfr. Part No.:
- MAL215099014E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1000µF | |
| Voltage | 35V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 x 12.5 x 16mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1000µF | ||
Voltage 35V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 x 12.5 x 16mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in SMD version with base plate. This aluminium electrolytic capacitor has a long useful life and very high ripple current.
Lead free
RoHS compliant
Very low impedance
High reliability and low ESR
Charge and discharge proof
RoHS compliant
Very low impedance
High reliability and low ESR
Charge and discharge proof
Related links
- Vishay 1000μF Aluminium Electrolytic Capacitor 35V dc - MAL215099014E3
- Vishay 220μF Aluminium Electrolytic Capacitor 35V dc - MAL215099001E3
- Vishay 470μF Aluminium Electrolytic Capacitor 35V dc - MAL215099012E3
- Vishay 4700μF Aluminium Electrolytic Capacitor 35V dc - MAL215050472E3
- Vishay 680μF Aluminium Electrolytic Capacitor 35V dc - MAL214630681E3
- Nichicon 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc - UHE1V471MPD
- Nichicon 2200μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc - UHE1V222MHD
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V470AR
