Vishay 4700μF Aluminium Electrolytic Capacitor 35V dc - MAL215050472E3
- RS Stock No.:
- 280-0254
- Mfr. Part No.:
- MAL215050472E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£5.27
(exc. VAT)
£6.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 457 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.27 |
| 10 - 19 | £4.83 |
| 20 - 49 | £4.25 |
| 50 + | £3.66 |
*price indicative
- RS Stock No.:
- 280-0254
- Mfr. Part No.:
- MAL215050472E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 4700µF | |
| Voltage | 35V dc | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 18 x 40mm | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 4700µF | ||
Voltage 35V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 x 40mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.
Lead free
RoHS compliant
Charge and discharge proof
High reliability and high stability
Very low impedance and low ESR
RoHS compliant
Charge and discharge proof
High reliability and high stability
Very low impedance and low ESR
Related links
- Vishay 4700μF Aluminium Electrolytic Capacitor 35V dc - MAL215050472E3
- Vishay 33μF Aluminium Electrolytic Capacitor 35V dc - MAL215370339E3
- Vishay 33μF Aluminium Electrolytic Capacitor 35V dc - MAL214699013E3
- Vishay 470μF Aluminium Electrolytic Capacitor 35V dc - MAL214630471E3
- Vishay 220μF Aluminium Electrolytic Capacitor 35V dc - MAL215099001E3
- Vishay 470μF Aluminium Electrolytic Capacitor 35V dc - MAL216050471E3
- Vishay 470μF Aluminium Electrolytic Capacitor 35V dc - MAL215099012E3
- Vishay 10μF Aluminium Electrolytic Capacitor 35V dc - MAL215370109E3
