Vishay 470μF Aluminium Electrolytic Capacitor 35V dc - MAL216050471E3

Subtotal (1 box of 100 units)*

£218.40

(exc. VAT)

£262.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +£2.184£218.40

*price indicative

RS Stock No.:
280-0426
Mfr. Part No.:
MAL216050471E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470µF

Voltage

35V dc

Technology

Aluminium Electrolytic

Dimensions

18 x 20mm

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.

Lead free

Very low ESR

RoHS compliant

AEC Q200 qualified

Charge and discharge proof

Insulated with blue PET sleeve

High stability and high reliability

Related links