Panasonic 470μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFN1C471L
- RS Stock No.:
 - 262-4892
 - Mfr. Part No.:
 - EEEFN1C471L
 - Brand:
 - Panasonic
 
Subtotal (1 reel of 500 units)*
£104.00
(exc. VAT)
£125.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 500 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Reel*  | 
|---|---|---|
| 500 + | £0.208 | £104.00 | 
*price indicative
- RS Stock No.:
 - 262-4892
 - Mfr. Part No.:
 - EEEFN1C471L
 - Brand:
 - Panasonic
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 470µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 x 10.2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic  | ||
Capacitance 470µF  | ||
Voltage 6.3V dc  | ||
Mounting Type Surface Mount  | ||
Technology Aluminium Electrolytic  | ||
Dimensions 8 x 10.2mm  | ||
- COO (Country of Origin):
 - MY
 
The Panasonic aluminium electrolytic capacitor is a surface mount type and halogen free capacitor. It has Endurance of 2000h. It has temperature range from -55°C to 105°C and voltage range from 6.3V to 100V. It has 20 to 80 percentage higher capacitance than FK series.
Endurance at 105°C is 2000 h
Wide voltage range is from 6.3 V to 100 V
High capacitance is 20 to 80 percentage higher than FK series
AEC Q200 compliant
RoHS compliant
Wide voltage range is from 6.3 V to 100 V
High capacitance is 20 to 80 percentage higher than FK series
AEC Q200 compliant
RoHS compliant
Related links
- Panasonic 470μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFN1C471L
 - Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J101UR
 - Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFT0J101AR
 - Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J221P
 - Panasonic 680μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFTJ681XAP
 - Panasonic 22μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEE0JA220SR
 - Nichicon 220μF Conductive Polymer Aluminium Solid Electrolytic Capacitor 6.3V dc, Surface Mount - RSL0J221MCN1GB
 - Nichicon 1000μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - UUD0J102MNL1GS
 


