Panasonic 22μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFK1J220XL
- RS Stock No.:
- 262-1530
- Mfr. Part No.:
- EEEFK1J220XL
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 10 units)*
£3.15
(exc. VAT)
£3.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 730 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.315 | £3.15 |
| 100 - 190 | £0.28 | £2.80 |
| 200 - 390 | £0.246 | £2.46 |
| 400 + | £0.196 | £1.96 |
*price indicative
- RS Stock No.:
- 262-1530
- Mfr. Part No.:
- EEEFK1J220XL
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 22µF | |
| Voltage | 63V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 x 7.7mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 22µF | ||
Voltage 63V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 x 7.7mm | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic capacitor has low impedance and vertical mount style.
With endurance of 5000 h
Miniaturized
Miniaturized
Related links
- Panasonic 22μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFK1J220XL
- Panasonic 10μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEETG1J100P
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - 865060762009
- Panasonic 68μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFN1J680L
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFK1J101P
- Panasonic 10μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFN1J100L
- Panasonic 100μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFK1J101P
- Nichicon 100μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - UUX1J101MNL1GS


