Nichicon 100μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - UUX1J101MNL1GS

Subtotal (1 reel of 500 units)*

£79.50

(exc. VAT)

£95.50

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 1,000 left, shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.159£79.50

*price indicative

RS Stock No.:
173-3238
Mfr. Part No.:
UUX1J101MNL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100µF

Voltage

63V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.5mm

Lifetime

2000h

Leakage Current

189 μA

Polarised

Polar

Ripple Current

320mA

Series

UUX

Tolerance

±20%

UX Series


Related links