Panasonic 22μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEEFK1J220XL

Subtotal (1 reel of 900 units)*

£111.60

(exc. VAT)

£134.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
900 +£0.124£111.60

*price indicative

RS Stock No.:
262-1528
Mfr. Part No.:
EEEFK1J220XL
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

22µF

Voltage

63V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 x 7.7mm

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitor has low impedance and vertical mount style.

With endurance of 5000 h
Miniaturized

Related links