Vishay 2200μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - MAL217255222E3
- RS Stock No.:
- 261-0243
- Mfr. Part No.:
- MAL217255222E3
- Brand:
- Vishay
Subtotal (1 unit)*
£1.75
(exc. VAT)
£2.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,444 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1.75 |
*price indicative
- RS Stock No.:
- 261-0243
- Mfr. Part No.:
- MAL217255222E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 2200µF | |
Voltage | 16V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 x 20mm | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Series | 172 RLX | |
Automotive Standard | AEC-Q200 | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 2200µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 x 20mm | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Series 172 RLX | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- AT
The Vishay 172 RLX aluminium electrolytic capacitor has very low impedance, low ESR and a very long useful life. This capacitor offer high stability, high reliability and excellent ripple current capability.
AEC-Q200 qualified
Charge and discharge proof
Charge and discharge proof
Related links
- Vishay 2200μF Aluminium Electrolytic Capacitor 16V dc Through Hole - MAL217255222E3
- Rubycon 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 16YXH1000MEFC10X20
- RS PRO 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 330μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 2200μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 47μF Aluminium Electrolytic Capacitor 16V dc Through Hole