Vishay 2200μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - MAL217255222E3

Subtotal (1 box of 500 units)*

£520.00

(exc. VAT)

£625.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +£1.04£520.00

*price indicative

RS Stock No.:
261-0242
Mfr. Part No.:
MAL217255222E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

2200µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 x 20mm

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Automotive Standard

AEC-Q200

Series

172 RLX

COO (Country of Origin):
AT
The Vishay 172 RLX aluminium electrolytic capacitor has very low impedance, low ESR and a very long useful life. This capacitor offer high stability, high reliability and excellent ripple current capability.

AEC-Q200 qualified
Charge and discharge proof

Related links