RS PRO 1000μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole

Bulk discount available

Subtotal (1 bag of 1000 units)*

£146.00

(exc. VAT)

£175.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 - 2000£0.146£146.00
3000 +£0.133£133.00

*price indicative

RS Stock No.:
181-5059
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacitance

1000µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 Dia. x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

105°C

Lead Pitch

3.5mm

Lifetime

1000h

Leakage Current

≦0.01 CV or 3 μA @ 1 min

Series

RS PRO

Ripple Current

1.05A

Tolerance

±20%

Dissipation Factor

16%

COO (Country of Origin):
TW
Used in mother board,computer peripheral,etc.
Safety vent construction design.

Related links