Panasonic 220μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFC0J221
- RS Stock No.:
- 249-1334
- Mfr. Part No.:
- EEUFC0J221
- Brand:
- Panasonic
Subtotal (1 box of 200 units)*
£19.00
(exc. VAT)
£22.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
200 + | £0.095 | £19.00 |
*price indicative
- RS Stock No.:
- 249-1334
- Mfr. Part No.:
- EEUFC0J221
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 220µF | |
Voltage | 6.3V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 x 11.2mm | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Polarised | Polar | |
Series | FC-A | |
Automotive Standard | AEC-Q200 | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 220µF | ||
Voltage 6.3V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 x 11.2mm | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Polarised Polar | ||
Series FC-A | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- MY
FC Series 120μF - 270μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
The Panasonic aluminum electrolytic capacitors available in different series. FC-A series capacitor temperature range is –55 ℃ to +105 ℃. The rated voltage is 6.3 V to 100 V. Capacitance range 2.2 μF to 15000 μF.
Endurance 105 °C 1000 h to 5000 h
Low impedance
AEC-Q200 compliant
RoHS compliant
Low impedance
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic 220μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFC0J221
- Panasonic 220μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - ECEA0JKA221
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J122L
- RS PRO 100μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- RS PRO 470μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- RS PRO 330μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- Panasonic 820μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFC0J821
- RS PRO 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole