Panasonic 330μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFPJ331XAL

Subtotal (1 reel of 900 units)*

£127.80

(exc. VAT)

£153.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
900 +£0.142£127.80

*price indicative

RS Stock No.:
249-1304
Mfr. Part No.:
EEEFPJ331XAL
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

330µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 x 7.7mm

Polarised

Polar

Automotive Standard

AEC-Q200

Series

FP

Tolerance

±20%

COO (Country of Origin):
JP
The Panasonic aluminum electrolytic capacitors available in different series. FP series capacitor temperature range is –55 ℃ to +105 ℃. The rated voltage is 6.3 V to 50 V. Capacitance range 10 μF to 1800 μF.

Endurance 105 °C 2000 h
Low ESR ( 30 % to 50 % less than FK series)
Vibration proof product (30G guaranteed) is available upon request
AEC-Q200 compliant
RoHS compliant

Related links