- RS Stock No.:
- 249-1243
- Mfr. Part No.:
- ECEA1VKA220
- Brand:
- Panasonic
110 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£0.105
(exc. VAT)
£0.126
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £0.105 | £1.05 |
50 - 90 | £0.088 | £0.88 |
100 + | £0.072 | £0.72 |
*price indicative |
- RS Stock No.:
- 249-1243
- Mfr. Part No.:
- ECEA1VKA220
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Panasonic aluminum electrolytic capacitors available in different series. KA-A series capacitor temperature range is –40 ℃ to +85 ℃. The rated voltage is 4 V to 50 V. Capacitance range 2.2 μF to 470 μF.
Endurance 85 °C 1000 h
7 mm height
RoHS compliant
7 mm height
RoHS compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 x 7.0mm |
Diameter | 6.3mm |
Maximum Operating Temperature | +85°C |
Polarised | Bi-Polar |
Tolerance | ±20% |
Series | KA-A |