Nichicon 330 μF Capacitor 100V dc, Through Hole - UHE2A331MHD6 Radial Lead

Subtotal (1 pack of 50 units)*

£51.25

(exc. VAT)

£61.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,200 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.025£51.25

*price indicative

RS Stock No.:
243-7302
Mfr. Part No.:
UHE2A331MHD6
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

330μF

Product Type

Capacitor

Voltage

100V dc

Mount Type

Through Hole

Construction

Radial Can

Packaging

Tape

Height

20mm

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Capacitor Ripple Current

1.3A

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lead Pitch

7.5mm

Lifetime

10000 h

Standards/Approvals

RoHS

Leakage Current

3μA

Series

UHE

Automotive Standard

No

Tolerance

±20 %

Dissipation Factor

8%

COO (Country of Origin):
JP

Aluminium Electrolytic Capacitors HE Series 105°C


The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy