Nichicon 22 μF Capacitor 35V dc, Surface Mount Solder - UCM1V220MCL1GS
- RS Stock No.:
- 243-7248
- Mfr. Part No.:
- UCM1V220MCL1GS
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 tape of 10 units)*
£1.87
(exc. VAT)
£2.24
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 9,620 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.187 | £1.87 |
| 100 - 490 | £0.149 | £1.49 |
| 500 + | £0.12 | £1.20 |
*price indicative
- RS Stock No.:
- 243-7248
- Mfr. Part No.:
- UCM1V220MCL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 22μF | |
| Voltage | 35V dc | |
| Mount Type | Surface Mount | |
| Packaging | Tape | |
| Polarity | Bipolar | |
| Length | 5.8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 4mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Width | 4.3mm | |
| Standards/Approvals | AEC-Q200, EU 2015/863, RoHS 2011/65/EU | |
| Series | UCM | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Leakage Current | 7.7μA | |
| Ripple Current | 160mA | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 22μF | ||
Voltage 35V dc | ||
Mount Type Surface Mount | ||
Packaging Tape | ||
Polarity Bipolar | ||
Length 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 4mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Width 4.3mm | ||
Standards/Approvals AEC-Q200, EU 2015/863, RoHS 2011/65/EU | ||
Series UCM | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
Leakage Current 7.7μA | ||
Ripple Current 160mA | ||
Dissipation Factor 0.12% | ||
The Nichicon's UCM series is chip type aluminium capacitor works at +105°C temperature and have low impedance.
Chip type, low impedance temperature range up to +105°C
Applicable to automatic mounting machine fed with carrier tape
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
AEC-Q200 compliant
Related links
- Nichicon 22 μF Capacitor 35 V dc, Surface Mount Solder
- Nichicon 68 μF Aluminium Electrolytic Capacitor 35 V dc, Surface Mount Solder
- Nichicon 100 μF Aluminium Electrolytic Capacitor 35 V dc, Surface Mount Solder
- Nichicon 150 μF Aluminium Electrolytic Capacitor 35 V dc, Surface Mount Solder
- Nichicon 47 μF Aluminium Electrolytic Capacitor 35 V dc, Surface Mount Solder
- Nichicon 270 μF Aluminium Electrolytic Capacitor 35 V dc, Surface Mount Solder
- Nichicon 150 μF Solid Electrolytic Capacitor 35 V dc, Surface Mount Solder
- Nichicon 68 μF Aluminium Electrolytic Capacitor 35 V dc, Surface Mount Solder - GYC1V680MCQ1GS
