Nichicon 330 μF Capacitor 50V dc, Surface Mount Solder - UCD1H331MNQ1MS
- RS Stock No.:
- 243-7222
- Mfr. Part No.:
- UCD1H331MNQ1MS
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 unit)*
£1.25
(exc. VAT)
£1.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £1.25 |
| 10 - 49 | £1.16 |
| 50 - 99 | £1.01 |
| 100 + | £0.78 |
*price indicative
- RS Stock No.:
- 243-7222
- Mfr. Part No.:
- UCD1H331MNQ1MS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 330μF | |
| Voltage | 50V dc | |
| Mount Type | Surface Mount | |
| Packaging | Tape | |
| Polarity | Bipolar | |
| Length | 13.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Width | 13.6mm | |
| Standards/Approvals | AEC-Q200, EU 2015/863, RoHS 2011/65/EU | |
| Leakage Current | 165μA | |
| Ripple Current | 900mA | |
| Series | UCD | |
| Tolerance ± | 20% | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 330μF | ||
Voltage 50V dc | ||
Mount Type Surface Mount | ||
Packaging Tape | ||
Polarity Bipolar | ||
Length 13.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Width 13.6mm | ||
Standards/Approvals AEC-Q200, EU 2015/863, RoHS 2011/65/EU | ||
Leakage Current 165μA | ||
Ripple Current 900mA | ||
Series UCD | ||
Tolerance ± 20% | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- JP
The Nichicon's UCD series is chip type aluminium capacitor works at +105°C temperature and have low impedance.
Chip type, low impedance temperature range up to +105°C
Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
AEC-Q200 compliant
Related links
- Nichicon 330 μF Capacitor 50 V dc, Surface Mount Solder
- Nichicon 220 μF Capacitor 50 V dc, Surface Mount Solder
- Nichicon 47 μF Capacitor 50 V dc, Surface Mount Solder
- Nichicon 150 μF Capacitor 50 V dc, Surface Mount Solder - UWZ1H151MCL1GS
- Nichicon 22 μF Capacitor 50 V dc, Surface Mount Solder
- Nichicon 150 μF Capacitor 50 V dc, Surface Mount Solder
- Panasonic 47 μF Capacitor 50 V dc, Surface Mount Solder
- CHEMI-CON 100 μF Capacitor 50 V dc, Surface Mount Solder - EMVH500ARA101MKE0S
