Panasonic 82μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFR1J820B

Subtotal (1 tape of 1000 units)*

£97.00

(exc. VAT)

£116.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 06 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
1000 +£0.097£97.00

*price indicative

RS Stock No.:
240-3927
Mfr. Part No.:
EEUFR1J820B
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

82µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 x 11.5mm

Length

11.5mm

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Tolerance

±20%

Polarised

Polar

Series

FR

COO (Country of Origin):
MY
The Panasonic FR-A series of aluminium electrolytic capacitors (radial lead type)capacitance 63μF has rated voltage 63V.

Endurance : 105 ℃ 5000 h to 10000 h
Low ESR (Same as FM Series)
RoHS compliant

Related links