Panasonic 4700μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFR0J472B
- RS Stock No.:
- 240-3856
- Mfr. Part No.:
- EEUFR0J472B
- Brand:
- Panasonic
Subtotal (1 tape of 500 units)*
£186.00
(exc. VAT)
£223.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 500 + | £0.372 | £186.00 |
*price indicative
- RS Stock No.:
- 240-3856
- Mfr. Part No.:
- EEUFR0J472B
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 4700µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 x 25mm | |
| Length | 25mm | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Series | FR | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 4700µF | ||
Voltage 6.3V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 x 25mm | ||
Length 25mm | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Series FR | ||
Polarised Polar | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- MY
The Panasonic FR-A series 4700μF aluminium electrolytic capacitors (radial lead type) capacitance has rated voltage 6.3V.
Endurance : 105 ℃ 5000 h to 10000 h
Low ESR (Same as FM Series)
RoHS compliant
Low ESR (Same as FM Series)
RoHS compliant
Related links
- Panasonic 4700μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J472B
- RS PRO 470μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- RS PRO 330μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J122L
- Panasonic 820μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFC0J821
- Panasonic 820μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J821
- RS PRO 100μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole


