Panasonic 330μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUEB1H331
- RS Stock No.:
- 240-3824
- Mfr. Part No.:
- EEUEB1H331
- Brand:
- Panasonic
Subtotal (1 bag of 200 units)*
£79.60
(exc. VAT)
£95.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship
- Plus 400 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 + | £0.398 | £79.60 |
*price indicative
- RS Stock No.:
- 240-3824
- Mfr. Part No.:
- EEUEB1H331
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 330µF | |
| Voltage | 50V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 20mm | |
| Length | 20mm | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Tolerance | ±20% | |
| Series | EB-A | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 330µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 20mm | ||
Length 20mm | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Series EB-A | ||
Polarised Polar | ||
- COO (Country of Origin):
- MY
The Panasonic EB-A series 330uF aluminium electrolytic capacitors (radial lead type)capacitance has rated voltage 50V.
Endurance : 105 ℃ 5000 h to 10000 h
Hight ripple hight frequency (Hight voltage)
RoHS compliant
Hight ripple hight frequency (Hight voltage)
RoHS compliant
Related links
- Panasonic 330μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUEB1H331
- Panasonic 330μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - EEUEB1H331
- Panasonic 1200μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H122
- Vishay 1500μF Aluminium Electrolytic Capacitor 50V dc Through Hole - MAL217051152E3
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM4R7
- Panasonic 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM102
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HHG221
- Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUTA1H471S


