Vishay 1000 μF Capacitor 25V dc, Through Hole - MAL217056102E3 Radial

Subtotal (1 box of 500 units)*

£351.50

(exc. VAT)

£422.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +£0.703£351.50

*price indicative

RS Stock No.:
238-5641
Mfr. Part No.:
MAL217056102E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1000μF

Product Type

Capacitor

Voltage

25V dc

Mount Type

Through Hole

Packaging

Tape

Polarity

Polar

Length

20mm

Minimum Operating Temperature

105°C

Diameter

12.5mm

Termination Type

Radial

Capacitor Ripple Current

1.8A

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Standards/Approvals

AEC-Q200, IEC 60068, IEC 60384-4/EN 130300

Lifetime

10000 h

Series

170 RVZ

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

0.033Ω

Tolerance

±20 %

Leakage Current

253μA

Dissipation Factor

0.14%

The Vishay aluminium electrolytic capacitors have rated capacitance of 1000 μF. These have radial leads, cylindrical aluminium case with pressure relief, insulated with blue sleeve. Charge and discharge proof. Suitable for power supplies (SMPS, DC/DC conv

Very long useful life 4000h to 10000h at 105°C , high stability, high reliability

AEC-Q200 qualified

Excellent ripple current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy