Nichicon 680 μF Capacitor 100V dc, Radial, Through Hole - UPW2A681MHD Radial Lead
- RS Stock No.:
- 222-9630
- Mfr. Part No.:
- UPW2A681MHD
- Brand:
- Nichicon
Get a bulk buy discount
Add 10 more to save £5.68
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£9.80
(exc. VAT)
£11.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 90 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | £1.96 | £9.80 | - |
| 10 - 20 | £1.392 | £6.96 | £5.68 |
| 25 - 45 | £1.362 | £6.81 | £14.95 |
| 50 - 95 | £1.282 | £6.41 | £33.90 |
| 100 + | £1.092 | £5.46 | £86.80 |
*price indicative
- RS Stock No.:
- 222-9630
- Mfr. Part No.:
- UPW2A681MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 680μF | |
| Product Type | Capacitor | |
| Voltage | 100V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Length | 35.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.4A | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 7.5mm | |
| Series | UPW | |
| Automotive Standard | No | |
| Leakage Current | 2mA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 680μF | ||
Product Type Capacitor | ||
Voltage 100V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Length 35.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.4A | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 7.5mm | ||
Series UPW | ||
Automotive Standard No | ||
Leakage Current 2mA | ||
Tolerance ±20 % | ||
Dissipation Factor 8% | ||
The Nichicon UPW series is a Lead type aluminium electrolytic capacitor which have rated capacitance of 680 μF with capacitance tolerance of ± 20% and also has low impedance and high reliability withstanding 2000 hours to 8000 hours.
Compliant to the RoHS directive.
AEC-Q200 compliant.
Smaller case size
Related links
- Nichicon 680 μF Capacitor 100V dc Through Hole - UPW2A681MHD Radial Lead
- Nichicon 2.2 μF Capacitor 100V dc Through Hole - UPW2A2R2MDD Radial Lead
- Nichicon 47 μF Capacitor 100V dc Through Hole - UVZ2A470MPD Radial Lead
- Nichicon 330 μF Capacitor 100V dc Through Hole - UVZ2A331MHD Radial Lead
- Nichicon 1000 μF Capacitor 100V dc Through Hole - UPW2A102MHD Radial Lead
- Nichicon 47 μF Capacitor 100V dc Through Hole - UHE2A470MPD1TD Radial Lead
- Nichicon 470 μF Capacitor 100V dc Through Hole - UVZ2A471MHD Radial Lead
- Nichicon 10 μF Capacitor 100V dc Through Hole - UVY2A100MDD Radial Lead
