Nichicon 680 μF Capacitor 100V dc, Radial, Through Hole - UPW2A681MHD Radial Lead

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 300 units)*

£305.70

(exc. VAT)

£366.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
300 - 300£1.019£305.70
600 - 600£0.978£293.40
900 +£0.937£281.10

*price indicative

RS Stock No.:
222-9629
Mfr. Part No.:
UPW2A681MHD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

680μF

Voltage

100V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Length

35.5mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Termination Type

Radial Lead

Capacitor Ripple Current

1.4A

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

10000 h

Lead Pitch

7.5mm

Series

UPW

Leakage Current

2mA

Tolerance

±20 %

Automotive Standard

No

Dissipation Factor

8%

The Nichicon UPW series is a Lead type aluminium electrolytic capacitor which have rated capacitance of 680 μF with capacitance tolerance of ± 20% and also has low impedance and high reliability withstanding 2000 hours to 8000 hours.

Compliant to the RoHS directive.

AEC-Q200 compliant.

Smaller case size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy