Nichicon 470 μF Capacitor 25V dc, Radial, Through Hole - UPW1E471MPD1TD Radial Lead
- RS Stock No.:
- 222-9622
- Mfr. Part No.:
- UPW1E471MPD1TD
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 50 units)*
£13.10
(exc. VAT)
£15.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,800 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | £0.262 | £13.10 |
| 100 - 200 | £0.228 | £11.40 |
| 250 - 450 | £0.221 | £11.05 |
| 500 + | £0.189 | £9.45 |
*price indicative
- RS Stock No.:
- 222-9622
- Mfr. Part No.:
- UPW1E471MPD1TD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 470μF | |
| Voltage | 25V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Length | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.1A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS | |
| Leakage Current | 352.5μA | |
| Automotive Standard | No | |
| Series | UPW | |
| Tolerance | ±20 % | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 470μF | ||
Voltage 25V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Length 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.1A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS | ||
Leakage Current 352.5μA | ||
Automotive Standard No | ||
Series UPW | ||
Tolerance ±20 % | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- JP
The Nichicon UPW series is a Chip type aluminium electrolytic capacitor which have rated capacitance of 470 μF with capacitance tolerance of ± 20% and also has low impedance and high reliability withstanding 2000 hours to 8000 hours.
Compliant to the RoHS directive.
AEC-Q200 compliant.
Smaller case size
Related links
- Nichicon 470 μF Capacitor 25 V dc Through Hole Radial Lead
- Nichicon 470 μF Capacitor 25 V dc Through Hole - UBT1E471MPD8 Radial Lead
- Nichicon 470 μF Capacitor 25 V dc Through Hole - UPW1E471MPD Radial Lead
- Nichicon 470 μF Capacitor 25 V dc Through Hole - UVR1E471MPD Radial Lead
- Nichicon 470 μF Capacitor 25 V dc Through Hole - UVZ1E471MPD Radial Lead
- Nichicon 10 μF Aluminium Electrolytic Capacitor 25 V dc Through Hole - RNS1E100MDS1JT Radial Lead
- Nichicon 2700 μF Capacitor 25 V dc Through Hole - UPW1E272MHD Radial Lead
- Nichicon 3300 μF Capacitor 25 V dc Through Hole - UPW1E332MHD Radial Lead
