Nichicon 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UBT1E471MPD8
- RS Stock No.:
- 167-1229
- Mfr. Part No.:
- UBT1E471MPD8
- Brand:
- Nichicon
Subtotal (1 box of 200 units)*
£86.80
(exc. VAT)
£104.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,400 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | £0.434 | £86.80 |
*price indicative
- RS Stock No.:
- 167-1229
- Mfr. Part No.:
- UBT1E471MPD8
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 470µF | |
| Voltage | 25V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +125°C | |
| Lead Pitch | 5mm | |
| Lifetime | 5000h | |
| Leakage Current | 4 μA | |
| Tolerance | ±20% | |
| Ripple Current | 1100mArms | |
| Series | BT | |
| Equivalent Series Resistance | 57mΩ | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 470µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 5mm | ||
Lifetime 5000h | ||
Leakage Current 4 μA | ||
Tolerance ±20% | ||
Ripple Current 1100mArms | ||
Series BT | ||
Equivalent Series Resistance 57mΩ | ||
BT Series High Temperature (PET Sleeve)
Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.
Features & Benefits:
High reliability
High ripple current
Long life up to 10,000 hours
High ripple current
Long life up to 10,000 hours
Related links
- Nichicon 470μF Aluminium Electrolytic Capacitor 25V dc Through Hole - UBT1E471MPD8
- Nichicon 10μF Polymer Aluminium Solid Electrolytic Capacitor 25V dc Through Hole - RNS1E100MDS1JT
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZC1E331B
- EPCOS 6.8mF Aluminium Electrolytic Capacitor 25V dc Through Hole - B41858C5688M000
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZE1E331B
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUEB1E101S
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E102
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E471B
