Nichicon 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UPW1E471MPD1TD
- RS Stock No.:
- 222-9621
- Mfr. Part No.:
- UPW1E471MPD1TD
- Brand:
- Nichicon
Subtotal (1 tape of 500 units)*
£84.00
(exc. VAT)
£101.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 500 + | £0.168 | £84.00 |
*price indicative
- RS Stock No.:
- 222-9621
- Mfr. Part No.:
- UPW1E471MPD1TD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 470µF | |
| Voltage | 25V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 16mm | |
| Length | 16mm | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Series | UPW | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 470µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 16mm | ||
Length 16mm | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Series UPW | ||
The Nichicon UPW series is a Chip type aluminium electrolytic capacitor which have rated capacitance of 470 μF with capacitance tolerance of ± 20% and also has low impedance and high reliability withstanding 2000 hours to 8000 hours.
Compliant to the RoHS directive.
AEC-Q200 compliant.
Smaller case size
AEC-Q200 compliant.
Smaller case size
Related links
- Nichicon 470μF Aluminium Electrolytic Capacitor 25V dc Through Hole - UPW1E471MPD1TD
- RS PRO 330μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 68μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 33μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 3300μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 47μF Aluminium Electrolytic Capacitor 25V dc Through Hole
