Nichicon 470μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - UPS2A471MHD
- RS Stock No.:
- 222-9620
- Mfr. Part No.:
- UPS2A471MHD
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.29
(exc. VAT)
£9.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £1.658 | £8.29 |
| 10 - 20 | £1.042 | £5.21 |
| 25 - 45 | £1.022 | £5.11 |
| 50 - 95 | £1.00 | £5.00 |
| 100 + | £0.98 | £4.90 |
*price indicative
- RS Stock No.:
- 222-9620
- Mfr. Part No.:
- UPS2A471MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 470µF | |
| Voltage | 100V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 (Dia.) x 31.5mm | |
| Length | 31.5mm | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 7.5mm | |
| Series | UPS | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 470µF | ||
Voltage 100V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 31.5mm | ||
Length 31.5mm | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Series UPS | ||
The Nichicon UPS series is a Lead type, low impedance aluminium electrolytic capacitor which has rated capacitance of 470 μF with capacitance tolerance of ± 20%. It is ideally use for switching power supplies
Wide temperature range type, miniature sized.
Compliant to the RoHS directive.
Compliant to the RoHS directive.
Related links
- Nichicon 470μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UPS2A471MHD
- Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UBT2A470MPD8
- Panasonic 150μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A151S
- EPCOS 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - B41858C9227M000
- Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UVR2A470MPD
- Vishay 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - MAL213639221E3
- Rubycon 82μF Aluminium Electrolytic Capacitor 100V dc Through Hole - 100ZLJ82M10X16
- Nichicon 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UBT2A221MHD8
