Nichicon 470μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - UPS2A471MHD

Bulk discount available

Subtotal (1 bag of 300 units)*

£279.00

(exc. VAT)

£336.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
300 - 900£0.93£279.00
1200 +£0.908£272.40

*price indicative

RS Stock No.:
222-9619
Mfr. Part No.:
UPS2A471MHD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

470µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Length

31.5mm

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Series

UPS

The Nichicon UPS series is a Lead type, low impedance aluminium electrolytic capacitor which has rated capacitance of 470 μF with capacitance tolerance of ± 20%. It is ideally use for switching power supplies

Wide temperature range type, miniature sized.
Compliant to the RoHS directive.

Related links