Nichicon 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - UHE1V102MHD6
- RS Stock No.:
- 222-9609
- Mfr. Part No.:
- UHE1V102MHD6
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 bag of 400 units)*
£188.80
(exc. VAT)
£226.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1,600 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
400 - 800 | £0.472 | £188.80 |
1200 - 2400 | £0.462 | £184.80 |
2800 - 4800 | £0.453 | £181.20 |
5200 + | £0.436 | £174.40 |
*price indicative
- RS Stock No.:
- 222-9609
- Mfr. Part No.:
- UHE1V102MHD6
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 1000µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 18 (Dia.) x 15mm | |
Length | 15mm | |
Diameter | 18mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 7.5mm | |
Series | UHE | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 1000µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 15mm | ||
Length 15mm | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Series UHE | ||
The Nichicon UHE series is a Miniature sized, low impedance aluminium electrolytic capacitor which has rated capacitance of 1000 μF with capacitance tolerance of ± 20%. It is a long life product withstanding life of 4000 to 10000 hours.
Compliant to the RoHS directive.
Miniature Sized, High Reliability.
Miniature Sized, High Reliability.
Related links
- Nichicon 1000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - UHE1V102MHD6
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V101
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V220
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V102
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V471
- Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V561