Nichicon 2200μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - UVY1V222MHD

Subtotal (1 unit)*

£1.23

(exc. VAT)

£1.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 348 unit(s) ready to ship
  • Plus 58 unit(s) ready to ship from another location
  • Plus 800 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.23

*price indicative

RS Stock No.:
862-4184
Mfr. Part No.:
UVY1V222MHD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

2200µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

7.5mm

Series

VY

Tolerance

±20%

Leakage Current

2310 μA

Ripple Current

1.26A

Nichicon VY Series General Purpose Electrolytic Capacitors


Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.

Features & Benefits:


Lifetime rating of 1000 hours @ 105°C

High ripple current and temperature range

Related links