Nichicon 47μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - UCS2G470MHD6
- RS Stock No.:
- 222-9587
- Mfr. Part No.:
- UCS2G470MHD6
- Brand:
- Nichicon
Subtotal (1 tape of 400 units)*
£276.80
(exc. VAT)
£332.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 400 + | £0.692 | £276.80 |
*price indicative
- RS Stock No.:
- 222-9587
- Mfr. Part No.:
- UCS2G470MHD6
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 47µF | |
| Voltage | 400V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 18 (Dia.) x 20mm | |
| Length | 20mm | |
| Diameter | 18mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 7.5mm | |
| Series | UCS | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 47µF | ||
Voltage 400V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 20mm | ||
Length 20mm | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Series UCS | ||
The Nichicon UCS series is a Miniature sized aluminium electrolytic capacitor which has rated capacitance of 47 μF with capacitance tolerance of ± 20%. It is a long life product withstanding load life of 8000 to 10000 hours at +105°C and suited for power supply and ballast application.
Compliant to the RoHS directive.
Miniature Sized, High Ripple Current, High Reliability.
Miniature Sized, High Ripple Current, High Reliability.
Related links
- Nichicon 47μF Aluminium Electrolytic Capacitor 400V dc Through Hole - UCS2G470MHD6
- Wurth Elektronik 180μF Aluminium Electrolytic Capacitor 400V dc Through Hole - 860021381024
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 400V dc Through Hole - 860011378008
- Nichicon 47μF Aluminium Electrolytic Capacitor 400V dc Through Hole - UCY2G470MHD1TN
- Panasonic 3.3μF Aluminium Electrolytic Capacitor 400V dc Through Hole - ECA2GHG3R3
- RS PRO 22μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc Through Hole - UCY2G101MHD
- Wurth Elektronik 68μF Aluminium Electrolytic Capacitor 400V dc Through Hole - 860011380010
