Nichicon 220 μF Capacitor 160V dc, Through Hole - UCS2C221MHD1TN Radial Lead
- RS Stock No.:
- 222-9583
- Mfr. Part No.:
- UCS2C221MHD1TN
- Brand:
- Nichicon
Get a bulk buy discount
Add 500 more to save £50.50
View bulk pricing optionsSubtotal (1 tape of 250 units)*
£192.00
(exc. VAT)
£230.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 250 - 250 | £0.768 | £192.00 | - |
| 500 - 750 | £0.667 | £166.75 | £50.50 |
| 1000 - 2250 | £0.552 | £138.00 | £216.00 |
| 2500 - 4750 | £0.525 | £131.25 | £607.50 |
| 5000 + | £0.512 | £128.00 | £1,280.00 |
*price indicative
- RS Stock No.:
- 222-9583
- Mfr. Part No.:
- UCS2C221MHD1TN
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 220μF | |
| Product Type | Capacitor | |
| Voltage | 160V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 2.4A | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 10000 h | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Series | UCS | |
| Leakage Current | 1.5mA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 220μF | ||
Product Type Capacitor | ||
Voltage 160V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 2.4A | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 10000 h | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
Series UCS | ||
Leakage Current 1.5mA | ||
Tolerance ±20 % | ||
Dissipation Factor 20% | ||
The Nichicon UCS series is a Miniature sized aluminium electrolytic capacitor which has rated capacitance of 220 μF with capacitance tolerance of ± 20%. It is a long life product withstanding load life of 8000 to 10000 hours at +105°C and suited for power supply and ballast application.
Compliant to the RoHS directive.
Miniature Sized, High Ripple Current, High Reliability.
Related links
- Nichicon 220 μF Capacitor 160V dc, Through Hole - UCS2C221MHD1TN Radial Lead
- Nichicon 220 μF Capacitor 35V dc Through Hole - UVY1V221MPD Radial Lead
- Nichicon 220 μF Capacitor 200V dc, Through Hole - UCA2D221MHD Radial Lead
- Nichicon 220 μF Capacitor 50V dc, Through Hole - UVR1H221MPD Radial Lead
- Nichicon 220 μF Capacitor 350V dc Through Hole - UCY2V221MHD Radial Lead
- Nichicon 220 μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - UHE1V221MPD6 Radial Lead
- RS PRO 47 μF Capacitor 160V dc Through Hole Radial Lead
- RS PRO 2.2 μF Capacitor 160V dc Through Hole Radial Lead
