Nichicon 220μF Aluminium Electrolytic Capacitor 160V dc, Radial, Through Hole - UCS2C221MHD1TN
- RS Stock No.:
- 222-9584
- Mfr. Part No.:
- UCS2C221MHD1TN
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.54
(exc. VAT)
£7.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 510 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 5 | £1.308 | £6.54 |
10 - 20 | £1.158 | £5.79 |
25 - 45 | £1.008 | £5.04 |
50 - 95 | £0.992 | £4.96 |
100 + | £0.868 | £4.34 |
*price indicative
- RS Stock No.:
- 222-9584
- Mfr. Part No.:
- UCS2C221MHD1TN
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 220µF | |
Voltage | 160V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 (Dia.) x 25mm | |
Length | 25mm | |
Diameter | 16mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 7.5mm | |
Series | UCS | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 220µF | ||
Voltage 160V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 25mm | ||
Length 25mm | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Series UCS | ||
The Nichicon UCS series is a Miniature sized aluminium electrolytic capacitor which has rated capacitance of 220 μF with capacitance tolerance of ± 20%. It is a long life product withstanding load life of 8000 to 10000 hours at +105°C and suited for power supply and ballast application.
Compliant to the RoHS directive.
Miniature Sized, High Ripple Current, High Reliability.
Miniature Sized, High Ripple Current, High Reliability.
Related links
- Nichicon 220μF Aluminium Electrolytic Capacitor 160V dc Through Hole - UCS2C221MHD1TN
- EPCOS 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole - B41858C9107M000
- Panasonic 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EEUED2C101
- Panasonic 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EEUED2C101S
- CHEMI-CON 82μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EKXJ161ELL820MJ25S
- Panasonic 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EEUEE2C101
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EKXJ161ELL221ML25S
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EKXJ161ELL101MK20S