Nichicon 470μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - UCL1C471MCL6GS

Bulk discount available

Subtotal (1 pack of 10 units)*

£4.94

(exc. VAT)

£5.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.494£4.94
50 - 90£0.405£4.05
100 - 240£0.35£3.50
250 - 990£0.341£3.41
1000 +£0.258£2.58

*price indicative

Packaging Options:
RS Stock No.:
222-9574
Mfr. Part No.:
UCL1C471MCL6GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

470µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 7.7mm

Length

7.7mm

Diameter

10mm

Maximum Operating Temperature

+105°C

The Nichicon UCL series is a Chip type aluminium electrolytic capacitor which have rated capacitance of 470 μF with capacitance tolerance of ± 20% and applicable to automatic mounting machine fed with carrier tape.

Compliant to the RoHS directive.
AEC-Q200 compliant.

Related links