Nichicon 470 μF Capacitor 16V dc, Surface Solder

Subtotal (1 reel of 2000 units)*

£610.00

(exc. VAT)

£732.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.305£610.00

*price indicative

RS Stock No.:
222-9573
Mfr. Part No.:
UCL1C471MCL6GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

470μF

Voltage

16V dc

Construction

Cylindrical Can

Mount Type

Surface

Packaging

Tape

Length

7.7mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

No

Ripple Current

850mA

Tolerance ±

20%

Series

UCL1

Automotive Standard

AEC-Q200

Leakage Current

75.2μA

The Nichicon UCL series is a Chip type aluminium electrolytic capacitor which have rated capacitance of 470 μF with capacitance tolerance of ± 20% and applicable to automatic mounting machine fed with carrier tape.

Compliant to the RoHS directive.

AEC-Q200 compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy