Nichicon 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - LLS2A222MELB

Bulk discount available

Subtotal (1 pack of 2 units)*

£5.89

(exc. VAT)

£7.068

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship
  • Plus 200 unit(s) shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8£2.945£5.89
10 - 18£2.85£5.70
20 - 48£2.795£5.59
50 - 98£2.565£5.13
100 +£2.16£4.32

*price indicative

Packaging Options:
RS Stock No.:
222-9550
Mfr. Part No.:
LLS2A222MELB
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

2200µF

Voltage

100V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30(Dia.) x 30mm

Length

30mm

Diameter

30mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

The Nichicon LLS series is a Snap-In terminal type aluminium electrolytic capacitor which have rated capacitance of 2200 μF with capacitance tolerance of ± 20% and Withstanding 3000 hours application of rated ripple current at 85°C.

Compliant to the RoHS directive.
Withstanding 3000 hours application of rated ripple current at 85°C.

Related links