Nichicon 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - LLS2A222MELB
- RS Stock No.:
- 222-9549
- Mfr. Part No.:
- LLS2A222MELB
- Brand:
- Nichicon
Subtotal (1 bag of 200 units)*
£387.20
(exc. VAT)
£464.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 200 unit(s) shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 + | £1.936 | £387.20 |
*price indicative
- RS Stock No.:
- 222-9549
- Mfr. Part No.:
- LLS2A222MELB
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 2200µF | |
| Voltage | 100V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 30(Dia.) x 30mm | |
| Length | 30mm | |
| Diameter | 30mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 2200µF | ||
Voltage 100V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 30(Dia.) x 30mm | ||
Length 30mm | ||
Diameter 30mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
The Nichicon LLS series is a Snap-In terminal type aluminium electrolytic capacitor which have rated capacitance of 2200 μF with capacitance tolerance of ± 20% and Withstanding 3000 hours application of rated ripple current at 85°C.
Compliant to the RoHS directive.
Withstanding 3000 hours application of rated ripple current at 85°C.
Withstanding 3000 hours application of rated ripple current at 85°C.
Related links
- Nichicon 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - LLS2A222MELB
- Vishay 4700μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - MAL205659472E3
- Nichicon 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - LGU2A222MELA
- EPCOS 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - B41231C9228M060
- Vishay 5600μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - MAL225659562E3
- EPCOS 4700μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - B41252A9478M060
- Nichicon 1000μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - LGU2A102MELZ
- Nichicon 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - LLS2A222MELA
