Nichicon 1000μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - LGU2A102MELZ
- RS Stock No.:
- 222-9517
- Mfr. Part No.:
- LGU2A102MELZ
- Brand:
- Nichicon
Subtotal (1 bag of 250 units)*
£443.00
(exc. VAT)
£531.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 + | £1.772 | £443.00 |
*price indicative
- RS Stock No.:
- 222-9517
- Mfr. Part No.:
- LGU2A102MELZ
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 1000µF | |
| Voltage | 100V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 22(Dia.) x 30mm | |
| Length | 30mm | |
| Diameter | 22mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 1000µF | ||
Voltage 100V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 22(Dia.) x 30mm | ||
Length 30mm | ||
Diameter 22mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Aluminium Electrolytic Capacitors GU Series 105°C
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
The Nichicon LGU series is a Snap-In terminal type aluminium electrolytic capacitor which have rated capacitance of 1000 μF with capacitance tolerance of ± 20% and also able to withstanding 3000 hours application of rated ripple current at 105°C
Compliant to the RoHS directive.
Withstanding 3000 hours.
Withstanding 3000 hours.
Related links
- Nichicon 1000μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - LGU2A102MELZ
- Vishay 4700μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - MAL205659472E3
- Nichicon 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - LGU2A222MELA
- Cornell-Dubilier 4700μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - SLPX472M100H7P3
- EPCOS 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - B41231C9228M060
- Vishay 5600μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - MAL225659562E3
- EPCOS 4700μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - B41252A9478M060
- Nichicon 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - LLS2A222MELA
