Vishay 4700μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - MAL205659472E3
- RS Stock No.:
- 172-7721
- Mfr. Part No.:
- MAL205659472E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 50 units)*
£479.45
(exc. VAT)
£575.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | £9.589 | £479.45 |
| 100 + | £8.63 | £431.50 |
*price indicative
- RS Stock No.:
- 172-7721
- Mfr. Part No.:
- MAL205659472E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 4700µF | |
| Voltage | 100V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 35 (Dia.) x 50mm | |
| Height | 50mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 10mm | |
| Lifetime | 5000h | |
| Leakage Current | 677 μA, 2824 μA | |
| Series | 056 PSM-SI | |
| Tolerance | ±20% | |
| Ripple Current | 3.59A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 4700µF | ||
Voltage 100V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 (Dia.) x 50mm | ||
Height 50mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
Lifetime 5000h | ||
Leakage Current 677 μA, 2824 μA | ||
Series 056 PSM-SI | ||
Tolerance ±20% | ||
Ripple Current 3.59A | ||
056 Series, Aluminium Capacitors
Features:
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Large types, minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve
Pressure relief on the top of the aluminium case
Charge and discharge proof
Long useful life: 12 000 h at 85 °C
High ripple current capability
Large types, minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve
Pressure relief on the top of the aluminium case
Charge and discharge proof
Long useful life: 12 000 h at 85 °C
High ripple current capability
Applications:
General purpose, industrial and audio/video systems
Smoothing and filtering
Standard and switched mode power supplies
Energy storage in pulse systems
Smoothing and filtering
Standard and switched mode power supplies
Energy storage in pulse systems
Approvals
CECC
Related links
- Vishay 4700μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - MAL205659472E3
- Nichicon 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - LGU2A222MELA
- Cornell-Dubilier 4700μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - SLPX472M100H7P3
- Nichicon 1000μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - LGU2A102MELZ
- Nichicon 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - LLS2A222MELA
- EPCOS 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - B41231B9228M060
- Vishay 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - MAL225639222E3
- Nichicon 6800μF Aluminium Electrolytic Capacitor 100V dc, Snap-In - LLS2A682MELC
