Vishay 2200 μF Capacitor 35V dc, Through Hole - MAL213650222E3 Radial

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£19.70

(exc. VAT)

£23.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship
  • Plus 500 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£3.94£19.70
25 - 45£2.956£14.78
50 - 120£2.756£13.78
125 - 245£2.562£12.81
250 +£2.364£11.82

*price indicative

Packaging Options:
RS Stock No.:
218-9802
Mfr. Part No.:
MAL213650222E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

2200μF

Voltage

35V dc

Mount Type

Through Hole

Construction

Cylindrical Can

Packaging

Tape & Reel

Polarity

Polar

Height

35mm

Length

35mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Pin Count

2

Capacitor Ripple Current

2.6A

Termination Type

Radial

Maximum Operating Temperature

105°C

Lead Pitch

7.5mm

Lifetime

10000 h

Width

16mm

Standards/Approvals

EU, IEC

Leakage Current

770μA

Tolerance

±20 %

Series

136 RVI

Automotive Standard

No

136 Series


Polarized Aluminium Electrolytic Capacitors, Non-Solid Electrolyte

Very low impedance and low ESR

Very long useful life: 4000 h to 10 000 h at 105 °C

Very high reliability

Excellent ripple current capability

Radial leads, cylindrical Aluminium case with pressure relief, insulated with a blue sleeve

Charge and discharge proof

Applications include Power supplies (SMPS, DC/DC converters) for general industrial, EDP, audio-video, and telecommunications; Smoothing, filtering and buffering

Standards

CEI 384-4/CECC 30300

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy