Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - MAL217250222E3
- RS Stock No.:
- 261-0235
- Mfr. Part No.:
- MAL217250222E3
- Brand:
- Vishay
Subtotal (1 unit)*
£2.78
(exc. VAT)
£3.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 597 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.78 |
*price indicative
- RS Stock No.:
- 261-0235
- Mfr. Part No.:
- MAL217250222E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 2200µF | |
| Voltage | 35V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 x 25mm | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Automotive Standard | AEC-Q200 | |
| Series | 172 RLX | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 2200µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 x 25mm | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Automotive Standard AEC-Q200 | ||
Series 172 RLX | ||
- COO (Country of Origin):
- AT
The Vishay 172 RLX aluminium electrolytic capacitor has very low impedance, low ESR and a very long useful life. This capacitor offer high stability, high reliability and excellent ripple current capability.
AEC-Q200 qualified
Charge and discharge proof
Charge and discharge proof
Related links
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - MAL217250222E3
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - MAL225050222E3
- Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V561
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- Wurth Elektronik 1800μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020580021
- Panasonic 2000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V202
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020572006
- RS PRO 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole
