Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - MAL217250222E3

Subtotal (1 box of 250 units)*

£461.00

(exc. VAT)

£553.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
250 +£1.844£461.00

*price indicative

RS Stock No.:
261-0234
Mfr. Part No.:
MAL217250222E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

2200µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 x 25mm

Diameter

16mm

Maximum Operating Temperature

+105°C

Automotive Standard

AEC-Q200

Series

172 RLX

COO (Country of Origin):
AT
The Vishay 172 RLX aluminium electrolytic capacitor has very low impedance, low ESR and a very long useful life. This capacitor offer high stability, high reliability and excellent ripple current capability.

AEC-Q200 qualified
Charge and discharge proof

Related links