Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFH1E101XL
- RS Stock No.:
- 215-8422
- Mfr. Part No.:
- EEEFH1E101XL
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 20 units)*
£6.40
(exc. VAT)
£7.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,640 unit(s) ready to ship
- Plus 999,997,340 unit(s) shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 80 | £0.32 | £6.40 |
| 100 - 220 | £0.296 | £5.92 |
| 240 - 480 | £0.284 | £5.68 |
| 500 + | £0.267 | £5.34 |
*price indicative
- RS Stock No.:
- 215-8422
- Mfr. Part No.:
- EEEFH1E101XL
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 100µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 x 7.7mm | |
| Length | 7.7mm | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Series | FH | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 100µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 x 7.7mm | ||
Length 7.7mm | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Series FH | ||
Tolerance ±20% | ||
Polarised Polar | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic capacitors has vertical mounting style. It has very high endurance.
It is RoHS complaint
Halogen free
Halogen free
Related links
- Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFH1E101XL
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E330AP
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEHD1E330AP
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UUX1E101MNL1GS
- Panasonic 10μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E100AR
- Panasonic 22μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEE1EA220WR
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UWD1E101MCL1GS
- Panasonic 220μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E221GP


