Nichicon 10μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UUD1H100MCL1GS

Bulk discount available

Subtotal (1 pack of 25 units)*

£4.25

(exc. VAT)

£5.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 25£0.17£4.25
50 - 75£0.144£3.60
100 - 475£0.127£3.18
500 - 1975£0.111£2.78
2000 +£0.102£2.55

*price indicative

Packaging Options:
RS Stock No.:
187-2331
Mfr. Part No.:
UUD1H100MCL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

10µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.6 (Dia.) x 6.6 x 5.8mm

Height

5.8mm

Length

6.6mm

Depth

6.6mm

Minimum Operating Temperature

-55°C

Diameter

6.6mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

2.2mm

Series

UD

Polarised

Polar

Leakage Current

3 μA

Ripple Current

165mA

Tolerance

±20%

Dissipation Factor

0.12%

UD Series


Chip type, low impedance temperature range up to +105°C
Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape

Related links