Nichicon 10μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UUD1H100MCL1GS
- RS Stock No.:
- 187-2220
- Mfr. Part No.:
- UUD1H100MCL1GS
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 reel of 1000 units)*
£98.00
(exc. VAT)
£118.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | £0.098 | £98.00 |
| 2000 + | £0.087 | £87.00 |
*price indicative
- RS Stock No.:
- 187-2220
- Mfr. Part No.:
- UUD1H100MCL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 10µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.6 (Dia.) x 6.6 x 5.8mm | |
| Height | 5.8mm | |
| Length | 6.6mm | |
| Depth | 6.6mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.6mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 2.2mm | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Leakage Current | 3 μA | |
| Ripple Current | 165mA | |
| Series | UD | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 10µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.6 (Dia.) x 6.6 x 5.8mm | ||
Height 5.8mm | ||
Length 6.6mm | ||
Depth 6.6mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.6mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 2.2mm | ||
Tolerance ±20% | ||
Polarised Polar | ||
Leakage Current 3 μA | ||
Ripple Current 165mA | ||
Series UD | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
UD Series
Chip type, low impedance temperature range up to +105°C
Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Related links
- Nichicon 10μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UUD1H100MCL1GS
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Panasonic 330μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFT1H331AP
- Panasonic 4.7μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H4R7R
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFTH100UAR
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H470P
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFP1H221AP
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H470XP
